Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part No724505.
Order Code3375823
Product RangeEclipse - Threaded Inserts
Also Known AsGTIN UPC EAN: 5013035033870
Your Part Number
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.210 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€25.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part No724505.
Order Code3375823
Product RangeEclipse - Threaded Inserts
Also Known AsGTIN UPC EAN: 5013035033870
Fastener Material-
Thread Size - Metric5mm
Thread Size - Imperial-
Fastener Plating-
Product RangeEclipse - Threaded Inserts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pack of 100 replacement nut inserts for use with ECLIPSE Model: 2745 Nut Setting Kit.
Technical Specifications
Fastener Material
-
Thread Size - Imperial
-
Product Range
Eclipse - Threaded Inserts
Thread Size - Metric
5mm
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165