Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoA24S
Order Code4265224
Product RangeEclipse - Pop Rivets
Also Known AsGTIN UPC EAN: 5013035024762
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €4.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€4.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoA24S
Order Code4265224
Product RangeEclipse - Pop Rivets
Also Known AsGTIN UPC EAN: 5013035024762
External Diameter4mm
Grip Range Max2mm
Product RangeEclipse - Pop Rivets
Product Overview
- Rivet Diameter: 4mm (5/32")
- Maximum Grip: 2mm
- Overall Length to Collar: 6mm
Technical Specifications
External Diameter
4mm
Product Range
Eclipse - Pop Rivets
Grip Range Max
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168