Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoADJW12
Order Code4224521
Product RangeEclipse - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5012095068075
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.700 |
Price for:Each
Minimum: 1
Multiple: 1
€13.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoADJW12
Order Code4224521
Product RangeEclipse - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5012095068075
Length300mm
Jaw Opening Max60mm
Product RangeEclipse - Adjustable Wrenches
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Eclipse offers a choice of Adjustable Wrenches for a variety of applications, all manufactured to the highest standards and quality
- The wide jaw can be used to tighten large nuts and bolts
- Metric laser scale etched on to the jaw ensures fast setting of the tool
- Rust resistant lacquer extends the product life
- Ergonomic soft feel sleeve gives maxium comfort and grip
- Manufactured from Chrome Vanadium steel
- Lacquered finish with soft feel handle
- Jaw Width: 60mm
Technical Specifications
Length
300mm
Product Range
Eclipse - Adjustable Wrenches
Jaw Opening Max
60mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78