Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoE-MFB10
Order Code4223721
Product RangeEclipse - Pry Bars
Also Known AsGTIN UPC EAN: 5012095624899
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €9.520 |
Price for:Each
Minimum: 1
Multiple: 1
€9.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoE-MFB10
Order Code4223721
Product RangeEclipse - Pry Bars
Also Known AsGTIN UPC EAN: 5012095624899
Overall Length254mm
Blade Width-
Blade MaterialDrop Forged Alloy Steel
Product RangeEclipse - Pry Bars
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Multifunction Pry Bar, general purpose tool for removing nails, prying and demolition
- Made from a single piece of forged steel
- Heat treated for long life and durability
- Head has a flat heel that can be struck to help remove deeply embedded nails
- Head can also be used as a pick or hammer
Technical Specifications
Overall Length
254mm
Blade Material
Drop Forged Alloy Steel
SVHC
No SVHC (17-Dec-2015)
Blade Width
-
Product Range
Eclipse - Pry Bars
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336