Print Page
Image is for illustrative purposes only. Please refer to product description.
137 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
20+ | €2.870 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECOBAG
Manufacturer Part No227
Order Code4266621
Bag MaterialPlastic
Capacity240l
External Height - Metric1325mm
External Width - Metric1194mm
External Depth - Metric-
External Height - Imperial52.17"
External Width - Imperial47"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Wheelie bin liner sacks, ideal for keeping your wheelie bin free from wet & dried on mess. Manufactured from 100% recycled plastic material.
- Size: 240 Litres, 1194 x 1325mm
- Circumference (Rim): 2388mm
- Gauge: 72
- Quantity on Roll: 10
- Made from 100% recycled plastic material
- Manufactured in the UK
Technical Specifications
Bag Material
Plastic
External Height - Metric
1325mm
External Depth - Metric
-
External Width - Imperial
47"
Product Range
-
Capacity
240l
External Width - Metric
1194mm
External Height - Imperial
52.17"
External Depth - Imperial
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464