Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECOBAG
Manufacturer Part No58
Order Code3391160
Product RangeEcobag - Refuse Sacks
Also Known AsGTIN UPC EAN: 5019685100603
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.950 |
10+ | €4.280 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€4.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECOBAG
Manufacturer Part No58
Order Code3391160
Product RangeEcobag - Refuse Sacks
Also Known AsGTIN UPC EAN: 5019685100603
Bag MaterialPlastic
Capacity55l
External Height - Metric800mm
External Width - Metric600mm
External Depth - Metric-
External Height - Imperial31.5"
External Width - Imperial23.62"
External Depth - Imperial-
Product RangeEcobag - Refuse Sacks
Product Overview
Light duty refuse sacks, ideal for kitchen bins, 50 litre capacity. Manufactured from 100% recycled plastic material.
- Size: 50 Litres, 600x800mm
- Circumference (Rim): 1200mm
- Gauge: 75
- Quantity on roll: 50
- Made from 100% recycled plastic material
Technical Specifications
Bag Material
Plastic
External Height - Metric
800mm
External Depth - Metric
-
External Width - Imperial
23.62"
Product Range
Ecobag - Refuse Sacks
Capacity
55l
External Width - Metric
600mm
External Height - Imperial
31.5"
External Depth - Imperial
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.838