Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECOBAG
Manufacturer Part NoHB001
Order Code3376729
Product RangeEcobag - Heavy Duty Refuse Sacks
Also Known AsGTIN UPC EAN: 5019685111203
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.400 |
8+ | €8.230 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€9.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECOBAG
Manufacturer Part NoHB001
Order Code3376729
Product RangeEcobag - Heavy Duty Refuse Sacks
Also Known AsGTIN UPC EAN: 5019685111203
Bag MaterialPlastic
Capacity50l
External Height - Metric800mm
External Width - Metric600mm
External Depth - Metric-
External Height - Imperial31.5"
External Width - Imperial23.62"
External Depth - Imperial-
Product RangeEcobag - Heavy Duty Refuse Sacks
Product Overview
Heavy duty refuse sacks, fit most bins up to 50 litres. Manufactured from 100% recycled plastic material.
- Size: 50 Litres, 600 x 800mm
- Circumference (Rim): 1200mm
- Gauge: 140
- Quantity on roll: 50
- Made from 100% recycled plastic material
- Manufactured in the UK
Technical Specifications
Bag Material
Plastic
External Height - Metric
800mm
External Depth - Metric
-
External Width - Imperial
23.62"
Product Range
Ecobag - Heavy Duty Refuse Sacks
Capacity
50l
External Width - Metric
600mm
External Height - Imperial
31.5"
External Depth - Imperial
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.417