Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €63.380 |
Product Information
Product Overview
The TE-JS 18/80 Li-Solo cordless jigsaw is a member of the Power X-Change family and is powered by lithium ion rechargeable batteries with a battery management system for a long life. The system battery packs are compatible with all tools from the Power X-Change family. The chip guard and attachable cutting line guide enable precise cuts without splintering. An LED light for illuminating the cutting area together with the practical dust blow-off function ensure that the user has a perfect view of the workpiece at all times. Supplied without battery and charger. These are available separately.
- Member of the Power X-Change family
- Very smooth operation for exact cutting
- Selectable pendulum action for fast cutting
- Universal blade holder without tools
- Includes dust blow-off function for optimum visibility
- LED light to illuminate the cutting area
- Integrated plastic sliding element for sensitive workpieces
- Additional attachable cutting line guide for exact cutting
- Complete with chip guard for cuts without splintering
- Cutting Depth in Wood: 80mm
- Cutting Depth in Plastic: 12mm
- Cutting Depth in Steel: 10mm
- Max. Bevel Cuts: 47°
Notes
Note: <Red>Bare Unit = Body Only No Battery, charger or Case Supplied</Red>
Technical Specifications
Cordless
18V
-
-
No SVHC (17-Dec-2014)
-
-
Jigsaw
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate