Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part NoF015
Order Code3389240
Also Known AsGTIN UPC EAN: 5021196005421
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
25+ | €0.952 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoF015
Order Code3389240
Also Known AsGTIN UPC EAN: 5021196005421
Supply Voltage12VDC
Lamp Base TypeWire Leaded
Bulb Size3mm
Average Bulb Life-
Product Range-
Product Overview
Clear, sub-miniature fly lead fitting lamp. 3 (dia) x 8mm. 120mm wire length.
- Sub miniature wire ended bulb
- Dimensions: 130x3x3mm
Technical Specifications
Supply Voltage
12VDC
Bulb Size
3mm
Product Range
-
Lamp Base Type
Wire Leaded
Average Bulb Life
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001