Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59955C0160A070
Order Code2769029
Product RangeC955
Technical Datasheet
Resistance (25°C)0.8ohm
Thermistor MountingThrough Hole
Product RangeC955
Operating Voltage Max20V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max950mA
SVHCLead (27-Jun-2024)
Trip Current1.9A
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13.5mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
0.8ohm
Product Range
C955
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
Lead (27-Jun-2024)
Switching Temperature Min
-
PTC Thermistor Diameter
13.5mm
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
20V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
950mA
Trip Current
1.9A
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability