Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65513J0000R608
Order Code4153943
Product RangeB65513 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1150+ | €706.880 |
Price for:Pack of 1150
Minimum: 1150
Multiple: 1150
€812,912.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65513J0000R608
Order Code4153943
Product RangeB65513 Series
Technical Datasheet
Core TypeER
Core SizeER14.5/6
Core Material GradePC200
For Use WithHigh Inductance Transformers
Effective Magnetic Path Length19mm
Ae Effective Cross Section Area17.6mm²
Inductance Factor Al750nH
Product RangeB65513 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ER
Core Material Grade
PC200
Effective Magnetic Path Length
19mm
Inductance Factor Al
750nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ER14.5/6
For Use With
High Inductance Transformers
Ae Effective Cross Section Area
17.6mm²
Product Range
B65513 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability