Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65651W0000Y038
Order Code4153961
Product RangeB65651 Series
Technical Datasheet
835 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.670 |
| 10+ | €3.180 |
| 50+ | €2.350 |
| 100+ | €2.330 |
| 200+ | €2.300 |
| 500+ | €2.280 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€4.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65651W0000Y038
Order Code4153961
Product RangeB65651 Series
Technical Datasheet
Core TypePM
Core SizeP18/11
For Use WithTDK B65652 Series Coil Former
Core Material GradeT38
Effective Magnetic Path Length26.6mm
Ae Effective Cross Section Area46.7mm²
Inductance Factor Al12.6µH
Product RangeB65651 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
For Use With
TDK B65652 Series Coil Former
Effective Magnetic Path Length
26.6mm
Inductance Factor Al
12.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P18/11
Core Material Grade
T38
Ae Effective Cross Section Area
46.7mm²
Product Range
B65651 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00728
Product traceability