Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65805J0000Y038
Order Code2673427
Product RangeB65805 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65805J0000Y038
Order Code2673427
Product RangeB65805 Series
Technical Datasheet
Core TypeRM
Core SizeRM5
Core Material GradeT38
For Use WithBroadband Transformers
Effective Magnetic Path Length22.1mm
Ae Effective Cross Section Area23.8mm²
Inductance Factor Al6.7µH
Product RangeB65805 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Core Type
RM
Core Material Grade
T38
Effective Magnetic Path Length
22.1mm
Inductance Factor Al
6.7µH
SVHC
No SVHC (23-Jan-2024)
Core Size
RM5
For Use With
Broadband Transformers
Ae Effective Cross Section Area
23.8mm²
Product Range
B65805 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268