Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65811F0250A048
Order Code4354325
Product RangeB65811 Series
Technical Datasheet
660 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.880 |
| 10+ | €4.440 |
| 50+ | €3.910 |
| 200+ | €3.550 |
| 400+ | €3.380 |
| 800+ | €3.310 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€5.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65811F0250A048
Order Code4354325
Product RangeB65811 Series
Technical Datasheet
Core TypeRM
Core SizeRM8
Core Material GradeN48
For Use WithTDK Transformers
Effective Magnetic Path Length35.1mm
Ae Effective Cross Section Area52mm²
Inductance Factor Al250nH
Product RangeB65811 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N48
Effective Magnetic Path Length
35.1mm
Inductance Factor Al
250nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM8
For Use With
TDK Transformers
Ae Effective Cross Section Area
52mm²
Product Range
B65811 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability