Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65982A0000R095
Order Code4659503
Product RangeB65982 Series
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.120 |
| 10+ | €15.500 |
| 20+ | €15.190 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€21.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65982A0000R095
Order Code4659503
Product RangeB65982 Series
Technical Datasheet
Core TypePQ
Core SizePQ65/60
Core Material GradeN95
For Use WithTransformers
Effective Magnetic Path Length137mm
Ae Effective Cross Section Area600mm²
Inductance Factor Al12.5µH
Product RangeB65982 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
Core Material Grade
N95
Effective Magnetic Path Length
137mm
Inductance Factor Al
12.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ65/60
For Use With
Transformers
Ae Effective Cross Section Area
600mm²
Product Range
B65982 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability