Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78148S1102J000
Order Code1644248
Product RangeB78148S BC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.155 |
Price for:Each
Minimum: 4000
Multiple: 4000
€620.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78148S1102J000
Order Code1644248
Product RangeB78148S BC Series
Technical Datasheet
Product RangeB78148S BC Series
Inductance1µH
DC Current Rating1.2A
DC Resistance Max-
Inductance Tolerance± 5%
Self Resonant Frequency205MHz
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B78148S BC Series
DC Current Rating
1.2A
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
1µH
DC Resistance Max
-
Self Resonant Frequency
205MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability