Print Page
15 In Stock
15 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.600 |
| 10+ | €5.010 |
| 100+ | €4.730 |
| 250+ | €4.590 |
| 500+ | €4.450 |
| 1000+ | €4.360 |
Price for:Each
Minimum: 1
Multiple: 1
€5.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4861
Order Code9906320
Product RangeSTA
Technical Datasheet
Product RangeSTA
No. of Contacts6Contacts
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell SizeA3/4
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max16AWG
Current Rating10A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The STA series Heavy Duty Connector Insert with 0.5 to 1.5mm² screw termination and up to 1.5mm² solder termination technique. It has copper alloy with silver-plated contacts.
- Available in male and female inserts
- Number of contacts 3, 4, 10, 16, 32, 48 (+ PE)
- <lt/>2mΩ Contact resistance
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
STA
Heavy Duty Connector Type
Insert
Rectangular Shell Size
A3/4
Heavy Duty Contact Type
Screw Socket
Current Rating
10A
Contact Material
Copper Alloy
SVHC
No SVHC (07-Nov-2024)
No. of Contacts
6Contacts
No. of Contacts
6 Contacts
Gender
Receptacle
Wire Size AWG Max
16AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016