Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No512E
Order Code904661
Product RangeEREM
Also Known AsGTIN UPC EAN: 043127076213
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.000 |
Price for:Each
Minimum: 1
Multiple: 1
€87.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No512E
Order Code904661
Product RangeEREM
Also Known AsGTIN UPC EAN: 043127076213
Technical Datasheet
Cutter TypeSide
Overall Length115mm
Cut TypeSemi Flush
Cutting Capacity Max1.6mm
Cutting Edge Hardness65°
Product RangeEREM
Product Overview
Weller Erem® Cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutters are built to last. The signature high-performance cutters set the industry standard with features that include Weller Erem Magic Spring™ providing over one million consistent, precise and accurate movements, High-Precision Screw Joint, and Maximum Opening Stop Technology. Feel the difference with Weller Erem® – the proven choice. Every time.
- 1million movements Magic Spring™ design enables max durability with constant spring force movements
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- Precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
- Ergonomically-shaped handles provide superior comfort and fatigue-free handling
- Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- This is the most widely used head shape, with burnished head
- It is robust and size for size offers the highest cutting capacity
- Fits for all cutting applications where easy access is given
- Burnished Head
Technical Specifications
Cutter Type
Side
Cut Type
Semi Flush
Cutting Edge Hardness
65°
Overall Length
115mm
Cutting Capacity Max
1.6mm
Product Range
EREM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08