Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoSHFULLWH
Order Code3390493
Also Known AsGTIN UPC EAN: 5013845043298
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €33.150 |
5+ | €31.100 |
Price for:Each
Minimum: 1
Multiple: 1
€33.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETERNA
Manufacturer Part NoSHFULLWH
Order Code3390493
Also Known AsGTIN UPC EAN: 5013845043298
Length-
Depth95mm
Width-
Light SourceLED
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Suitable for domestic or commercial settings including perimeter lighting, paths, gardens & porches
- Polycarbonate / ABS construction
- Multiple low power LED array & optically optimised diffuser:- ensures a soft, even lighting effect
- Ceiling or wall mountable
- Stainless steel screws
- Non-dimmable
Technical Specifications
Length
-
Width
-
SVHC
No SVHC (17-Jan-2023)
Depth
95mm
Light Source
LED
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.845