Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €341.820 | 
| 5+ | €329.810 | 
| 10+ | €313.330 | 
| 25+ | €298.410 | 
Price for:Each
Minimum: 1
Multiple: 1
€341.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The LBC1254P from Europa Components is a 125A 4-Pole changeover switch constructed from Stainless Steel and as rated to IP65.
- Lockable rotary switch
 - Padlock
 - IP rating: IP65
 - All switching ratings at AC-22
 - Forms to IEC / EN 60947-3
 
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
125A
Product Range
-
Contact Voltage AC Max
690V
Approvals / Standards
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.6