Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoPBM2621
Order Code3374528
Product RangeEuropa Insulated Enclosure Mounting Plates
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.580 |
Price for:Each
Minimum: 1
Multiple: 1
€8.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoPBM2621
Order Code3374528
Product RangeEuropa Insulated Enclosure Mounting Plates
Plate TypeMounting
Plate MaterialSteel
Plate ColourGrey
For Use WithEuropa IP67 Insulated Adaptable Box
External Depth - Metric210mm
External Width - Metric260mm
External Height - Metric-
External Depth - Imperial8.27"
External Width - Imperial10.24"
External Height - Imperial-
Product RangeEuropa Insulated Enclosure Mounting Plates
SVHCNo SVHC (21-Jan-2025)
Product Overview
A mounting plate for use within a Europa Components IP67 insulated ABS enclosure.
Technical Specifications
Plate Type
Mounting
Plate Colour
Grey
External Depth - Metric
210mm
External Height - Metric
-
External Width - Imperial
10.24"
Product Range
Europa Insulated Enclosure Mounting Plates
Plate Material
Steel
For Use With
Europa IP67 Insulated Adaptable Box
External Width - Metric
260mm
External Depth - Imperial
8.27"
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311