Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoBELTSAND100
Order Code3391473
Product RangeEvolution - Sanding Belts
Also Known AsGTIN UPC EAN: 0849713048356
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €6.010 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€6.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoBELTSAND100
Order Code3391473
Product RangeEvolution - Sanding Belts
Also Known AsGTIN UPC EAN: 0849713048356
Abrasive TypeBelt
Abrasive ColourMaroon
Abrasive GradeP100
Length303mm
Width40mm
Product RangeEvolution - Sanding Belts
SVHCNo SVHC (17-Dec-2014)
Product Overview
Pack of 3 100 Grade sanding belts for use with EVOLUTION MINI BELT SANDER.
Technical Specifications
Abrasive Type
Belt
Abrasive Grade
P100
Width
40mm
SVHC
No SVHC (17-Dec-2014)
Abrasive Colour
Maroon
Length
303mm
Product Range
Evolution - Sanding Belts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044