Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoFW255TCT-60
Order Code4224296
Product RangeEvolution - Mitre Saw Blades
Also Known AsGTIN UPC EAN: 0849713090928
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €53.750 |
Price for:Each
Minimum: 1
Multiple: 1
€53.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoFW255TCT-60
Order Code4224296
Product RangeEvolution - Mitre Saw Blades
Also Known AsGTIN UPC EAN: 0849713090928
Saw TypeMitre
Blade Length-
Blade Diameter255mm
Product RangeEvolution - Mitre Saw Blades
SVHCTo Be Advised
Product Overview
- Designed to deliver the smoothest, fastest, and sharpest cuts in sheet, ply and hardwood when paired with an Evolution 255mm Table or Mitre Saw
- If you've ever needed a better cut from a wood blade, then this is the blade for you
- Evolution saw blades are designed to deliver maximum performance by using the highest grade carbide, hardened blade bodies & ultra high-grade brazing techniques
- All offer premium quality to increase production & performance!
- Dia. Ø: 255mm
- Max Speed: 5200rpm
- Bore Ø: 25.4mm
- Kerf: 2.4mm
- Teeth: 60
Notes
Note: For Mitre & Table Saws Only
Technical Specifications
Saw Type
Mitre
Blade Diameter
255mm
SVHC
To Be Advised
Blade Length
-
Product Range
Evolution - Mitre Saw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7