Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €329.000 |
Price for:Each
Minimum: 1
Multiple: 1
€329.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDCP36
Order Code3116365
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min500mV
Output Voltage Max36V
Output Current Min0A
Output Current Max5A
Power Rating80W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
- Switching mode DC power supply with 80W constant power topology
- Dual 4digit LED displays with 10mV and 10mA resolution
- Constant voltage or current modes of operation
- 3 user programmable pre-sets for frequently used settings
- Upper voltage and current limit setting to protect UUT (Unit Under Test)
- Output on/off switch with power up output on or off status setting
- Compact slim tower housing is ideal for tight work bench
- Remote sensing for accurate applied voltage at the load point
- Front/rear output terminals, lock/unlock front panel
Contents
Power supply, RJ11 cable, Alligator clip test leads, RJ11 terminator plug, Standard North American(Type B) 3-prong plug AC power cord.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
500mV
Output Current Min
0A
Power Rating
80W
Supply Voltage Max
-
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
36V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
EU, UK
Technical Docs (2)
Alternatives for DCP36
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2