Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.010 |
| 5+ | €9.610 |
| 10+ | €9.420 |
Price for:Each
Minimum: 1
Multiple: 1
€12.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AEX.6X35 is a 117mm Screwdriver with chromed blade, hardened burnished tip. The screwdriver end is designed to provide an effective pressure area in each of the three micro-engineering screwdriver positions. The body comprises a gripping surface designed for optimum torque transmission with handling accuracy. The handle is shaped fingers naturally grip the specially handle for total tool control. The ribbed cone provides a maximum grip for fast pre-tightening. Blade clearance gives a clear view of the job in hand. Micro-tech tools are colour-coded by size for instant selection of the correct tool. Suitable for use with T6 tip size TORX® screw.
- Indigo colour
- Efficient, powerful and accurate
- Quick and easy to use
- Easy identification
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T6
Overall Length
117mm
Blade Length
35mm
Product Range
-
Technical Docs (1)
Alternatives for AEX.6X35
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0133