Print Page
Image is for illustrative purposes only. Please refer to product description.
1,453 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.772 |
| 50+ | €0.654 |
| 250+ | €0.614 |
| 500+ | €0.533 |
| 1000+ | €0.499 |
Price for:Each
Minimum: 5
Multiple: 5
€3.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE18/4/10/R-3F4
Order Code3056028
Core Type-
Core SizeE18
For Use With-
Core Material Grade3F4
Effective Magnetic Path Length20.3mm
Ae Effective Cross Section Area39.5mm²
Inductance Factor Al1.8µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E18/4/10/R-3F4 is an E-type Transformer Planar Core with 3F4 material grade. The core for use with E18/4/10/R. Core halves for use in combination with a slotted plate.
- 1800 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
20.3mm
Inductance Factor Al
1.8µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E18
Core Material Grade
3F4
Ae Effective Cross Section Area
39.5mm²
Product Range
-
Alternatives for E18/4/10/R-3F4
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability