Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoFEM 8-13
Order Code4535438
Product RangeFEM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €47.110 |
Price for:Pack of 1
Minimum: 50
Multiple: 50
€2,355.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFEM 8-13
Order Code4535438
Product RangeFEM Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min8mm
Cable Diameter Max13mm
Cable Gland MaterialEPDM (Ethylene Propylene Diene Monomer)
Gland ColourLight Grey
IP / NEMA RatingIP67
Product RangeFEM Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Gland Colour
Light Grey
Product Range
FEM Series
Cable Diameter Min
8mm
Cable Gland Material
EPDM (Ethylene Propylene Diene Monomer)
IP / NEMA Rating
IP67
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001