Print Page
Image is for illustrative purposes only. Please refer to product description.
342 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.780 |
| 5+ | €5.640 |
| 10+ | €5.270 |
| 20+ | €4.950 |
| 50+ | €4.090 |
Price for:Each
Minimum: 1
Multiple: 1
€7.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKK 191
Order Code4621372
Technical Datasheet
Thermal Resistance12°C/W
Packages CooledTO-3
External Width - Metric40mm
External Height - Metric27mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.57"
External Height - Imperial1.06"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AKK 191 is a 40 x 19.1 x 27mm Heat Sink made of die-cast aluminium with black lacquered surface. This AKK 191 series heat sink is suitable for use with TO 3 transistor.
- 3.5mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
12°C/W
External Width - Metric
40mm
External Length - Metric
27mm
Heat Sink Material
Aluminium
External Height - Imperial
1.06"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3
External Height - Metric
27mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014