Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 104 50,8 LS
Order Code1892328
Technical Datasheet
58 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.830 |
| 10+ | €2.640 |
| 25+ | €2.470 |
| 50+ | €2.320 |
| 100+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 104 50,8 LS
Order Code1892328
Technical Datasheet
Thermal Resistance9°C/W
Packages CooledSOT-32, TO-3P, TO-220
External Width - Metric34.9mm
External Height - Metric12.7mm
External Length - Metric50.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.37"
External Height - Imperial0.5"
External Length - Imperial2"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 104 50,8 LS is a 34.9 x 12.7 x 50.8mm PCB mount extruded Heat Sink with black anodized surface. This SK 104 series horizontal extruded heat sink is mounted by means of transistor screw and is suitable for use with TO 220, SOT 32 and TO 3 P devices.
- 1.5mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
9°C/W
External Width - Metric
34.9mm
External Length - Metric
50.8mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-32, TO-3P, TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
2"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587