Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIT FOR THE JOB
Manufacturer Part NoFSAT001
Order Code3391604
Also Known AsGTIN UPC EAN: 5019200123575
43 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIT FOR THE JOB
Manufacturer Part NoFSAT001
Order Code3391604
Also Known AsGTIN UPC EAN: 5019200123575
Overall Length170mm
Width35mm
Handle MaterialPlastic
Bristle MaterialSteel
Brush TypeFlat Hand
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Black plastic handle, comfortable overgrip to protect the knuckles
- Ideal for removeing dust and dirt from metals
- Can also be used on Brickwork, Render And Pebbledash Prior To Painting
- Size: (LxW) 170 x 35mm
Technical Specifications
Overall Length
170mm
Handle Material
Plastic
Brush Type
Flat Hand
Width
35mm
Bristle Material
Steel
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166