Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIXMAN
Manufacturer Part No950295
Order Code3390343
Also Known AsGTIN UPC EAN: 5024763163906
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.300 |
Price for:1 Set
Minimum: 1
Multiple: 1
€21.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIXMAN
Manufacturer Part No950295
Order Code3390343
Also Known AsGTIN UPC EAN: 5024763163906
Kit TypeScrew
Kit Contents81:- 4 x 8mm, 80:- 4 x 12mm, 60:- 4 x 20mm, 61:- 6 x 12mm, 61:- 6 x 16mm, 59:- 6 x 20mm, 40:- 6 x 25mm, 40:- 6 x 30mm, 40:- 8 x 25mm, 30:- 8 x 30mm, 20:- 8 x 40mm, Handy storage case with compartments
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- A2 stainless steel
- Self-tapping PZD Countersunk screws
- Multipurpose applications in the home, workshop and garage
- Handy storage case with compartments
Contents
81:- 4 x 8mm, 80:- 4 x 12mm, 60:- 4 x 20mm, 61:- 6 x 12mm, 61:- 6 x 16mm, 59:- 6 x 20mm, 40:- 6 x 25mm, 40:- 6 x 30mm, 40:- 8 x 25mm, 30:- 8 x 30mm, 20:- 8 x 40mm, Handy storage case with compartments
Technical Specifications
Kit Type
Screw
Product Range
-
Kit Contents
81:- 4 x 8mm, 80:- 4 x 12mm, 60:- 4 x 20mm, 61:- 6 x 12mm, 61:- 6 x 16mm, 59:- 6 x 20mm, 40:- 6 x 25mm, 40:- 6 x 30mm, 40:- 8 x 25mm, 30:- 8 x 30mm, 20:- 8 x 40mm, Handy storage case with compartments
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.708