Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
200+ | €21.190 |
Price for:Each
Minimum: 200
Multiple: 200
€4,238.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGE
Manufacturer Part NoFND-5882W4SM00BW35
Order Code2706001
Technical Datasheet
LED ColourWhite
Forward Voltage3.8V
Luminous Intensity400mcd
Display Dots x Lines8 x 8
Display Size60.2mm x 60.2mm
Peak Wavelength-
Product Range-
Product Overview
The FND-5882W4SM00BW35 from Forge is a column anode (60mm) 8 x 8 white dot matrix display. It is ideal for use in applications requiring high quality display passenger information, variable message signs, lift indication and digital clocks.
- 3.5mm pin length
- High intensity white dot matrix LED display
- Black face for maximum contrast
- White diffused segment in off-state
- Pulse forward current of 100mA at 0.1 duty cycle, 1KHz
- DC forward current of 25mA, reverse voltage of 5V
- Chromaticity coordinates x = 0.3, y = 0.3
- Maximum forward voltage is 3.7V
- Typical luminous intensity, Iv of 400mcd/seg
- Operating temperature range from -25°C to +80°C
Applications
Imaging, Video & Vision
Technical Specifications
LED Colour
White
Luminous Intensity
400mcd
Display Size
60.2mm x 60.2mm
Product Range
-
Forward Voltage
3.8V
Display Dots x Lines
8 x 8
Peak Wavelength
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02