Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.630 |
10+ | €4.430 |
25+ | €4.140 |
50+ | €3.850 |
100+ | €3.770 |
250+ | €3.700 |
500+ | €3.620 |
Product Information
Product Overview
FT233HPQ-TRAY is a high-speed USB device with Type-C/PD 3.0 controller IC that fully supports the latest USB Type-C and Power Delivery (PD) standards enabling support for power negotiation with the ability to sink or source current to a USB host device. It has one dual-role PD port (PD port 1) which also carries the USB data communication. Applications include USB Type-C/USB 3.0 power delivery support, high-power application via USB PD and/or Type-C port, get power from USB device functions, e.g. portable USB host needs charging when USB is connected, single-chip USB to UART (RS232, RS422 or RS485), USB to FIFO, USB to FT1248, USB to JTAG, USB to SPI, USB to I²C, USB to bit-bang, USB to fast serial interface, USB to CPU target interface (as memory), USB instrumentation, USB industrial control, USB EPOS control, USB MP3 player interface, USB FLASH card reader/writers, set-top box – USB interface, USB digital camera interface, USB bar code readers.
- Supports PD specification 3.0., 1 x USB PD 3.0 port supports dual role swap function
- PD policy engine using 32-bit RISC controller with 8Kb data RAM and 48Kb code ROM
- PD mode configuration through external EEPROM, up to 8 configurable PD GPIO pins support
- External EEPROM support for USB device configuration and PD profile
- Single channel USB to serial / parallel ports with a variety of configurations
- UART transfer data rate up to 12Mbaud. (RS232 data rate limited by external level shifter)
- CPU-style FIFO interface mode simplifies CPU interface design
- Bit-bang Mode interface option with RD# and WR# strobes
- Asynchronous serial UART interface option with full hardware handshaking and modem interface signals
- Industrial operating temperature range from -40°C to 85°C, 56-pin QFN package
Technical Specifications
USB to UART/FIFO
1.32V
64Pins
85°C
-
1.08V
QFN
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for FT233HPQ-TRAY
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate