Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGARRYSON
Manufacturer Part NoGARRYFLEX BLOCK 120 GRIT
Order Code7009136
Technical Datasheet
360 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.540 |
| 4+ | €8.490 |
| 8+ | €7.630 |
| 18+ | €7.200 |
Price for:Each
Minimum: 1
Multiple: 1
€9.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The GARRYFLEX BLOCK 120 GRIT is a grey colour Garryflex Blocks, specialist resilient rubber filled with hard abrasive grit, grain is evenly distributed in the block to give a constant finish throughout the tool life, various effects can be obtained by using water, paraffin or solvent as a lubricant, blocks can be cut to size, rubber block.
Applications
Maintenance & Repair
Technical Specifications
Block Material
Rubber
Abrasive Grade
P120
Width
50mm
Product Range
-
Abrasive Colour
Grey
Height
19mm
Length
76mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for GARRYFLEX BLOCK 120 GRIT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060328