Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 700+ | €0.446 |
| 2100+ | €0.414 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
€312.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM5051-6-0-18-00-A
Order Code2443097
Product RangeSIM5051
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismHinged
Connector TypeSIM Socket
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM5051
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM5051 series 6-pin Hinged 2FF SIM Card Connector with phosphor bronze contact terminal. It has hi-temp thermoplastic housing material and stainless steel metallic shell.
- 1A AC or DC Current rating
- 5000 Cycles durability
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Industrial
Technical Specifications
Memory / Card Type
SIM
Connector Type
SIM Socket
Contact Material
Phosphor Bronze
Product Range
SIM5051
Insert & Eject Mechanism
Hinged
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001625