Print Page
29A-W
Product Range:29 Series
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.930 |
100+ | €3.640 |
500+ | €3.380 |
1000+ | €3.130 |
Price for:Each
Minimum: 1
Multiple: 1
€3.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No29A-W
Order Code2819431
Product Range29 Series
Product Range29 Series
Contact Configuration1NO
Switch MountingSurface Mount
Contact Current Max400mA
Switching Voltage Max160VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min-
Operate AT Max-
Technical Specifications
Product Range
29 Series
Switch Mounting
Surface Mount
Switching Voltage Max
160VDC
Contact Resistance Max
150mohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
400mA
Switching Power Max
10W
Operate AT Min
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566