Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3144101
Order Code4266116
Product RangeGorilla - Gorilla Tack Adhesive Pads
Also Known AsGTIN UPC EAN: 5704947009397
24 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.290 |
Price for:Each
Minimum: 1
Multiple: 1
€3.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No3144101
Order Code4266116
Product RangeGorilla - Gorilla Tack Adhesive Pads
Also Known AsGTIN UPC EAN: 5704947009397
Adhesive TypeHigh Tack Adhesive
Tape Backing Material-
Tape ColourWhite
Total Tape Thickness-
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial-
Tape Width - Metric-
Product RangeGorilla - Gorilla Tack Adhesive Pads
SVHCTo Be Advised
Product Overview
Gorilla Tack is a reusable, removable adhesive tack which is ideal for hanging lightweight items as well as arts and crafts. This low-residue tack offers a long-lasting hold, and the pre-cut squares make it easy to use. Gorilla Tack can be used indoors or outdoors for a long-lasting hold on a wide range of surfaces including: paper, wood, brick, glass, plastic, metal, tile and more!
- A reusable tack for long-lasting hold indoors and out
- Incredibly versatile - Hang lightweight items, indoors and out, on a variety of surfaces
- Long-lasting hold - With low-residue stickiness, use it again & again
- Easy to use - Pre-cut into squares, and 100% removable
- Sticks to: Paper, wood, brick, glass, plastic, metal, tile and more!
Contents
84x Adhesive Pads - 15mm x 10mm
Technical Specifications
Adhesive Type
High Tack Adhesive
Tape Colour
White
Roll Length - Imperial
-
Tape Width - Imperial
-
Product Range
Gorilla - Gorilla Tack Adhesive Pads
Tape Backing Material
-
Total Tape Thickness
-
Roll Length - Metric
-
Tape Width - Metric
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04