Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00124198
Order Code3410005
Also Known AsGTIN UPC EAN: 4047443358561
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00124198
Order Code3410005
Also Known AsGTIN UPC EAN: 4047443358561
Memory Capacity64GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Designed to keep your data secure, this flash drive has a built-in fingerprint scanner - meaning annoying passwords are a thing of the past!
- Stylish design with silver and white finish
- Scanner supports up to 5 fingerprints and one administrator
- Flash drive can be partitioned into public and private sections
- Sliding mechanism for USB connector and fingerprint scanner
- High speed USB 2.0 interface
- Supports Win 7/8/10
- Dimensions (HxWxD): 11x20x61mm
Contents
Flash drive only
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
-
USB Specification
USB 2.0
Operating Temperature Min
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021