Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00181002
Order Code3763015
Also Known AsGTIN UPC EAN: 4047443345936
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.810 |
Price for:Each
Minimum: 1
Multiple: 1
€15.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No00181002
Order Code3763015
Also Known AsGTIN UPC EAN: 4047443345936
Flash Memory Card TypeMicroSDHC Card, UHS-I, Class 3
Memory Capacity128GB
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
High speed MicroSDXC card, ideal for high resolution 4K and 3D video recording.
- UHS Speed class 3 (transfer rates up to 80MB/s)
- Supplied with full size SD adaptor
- 10 Year manufacturer warranty
Contents
Contents: Memory card and SD adaptor
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-I, Class 3
Product Range
-
Memory Capacity
128GB
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013