Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00181052
Order Code3410007
Product RangeHama Classic
Also Known AsGTIN UPC EAN: 4047443401427
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.500 |
Price for:Each
Minimum: 1
Multiple: 1
€8.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No00181052
Order Code3410007
Product RangeHama Classic
Also Known AsGTIN UPC EAN: 4047443401427
Memory Capacity32GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHama Classic
SVHCNo SVHC (15-Jan-2018)
Product Overview
Ultra fast USB 3.0 flash drive with a simple, classic design finished in fine silver. Plug and play operation with removable cap and eyelet for fastening to a bag or keyring.
- Read speeds up to 40MB/s with USB 3.0 host
- Slim, compact aluminium housing
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8/10 and Mac OS
- Dimensions (HxWxD): 7x17x60mm
Contents
Flash drive only
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 3.0
Operating Temperature Min
-
Product Range
Hama Classic
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019