Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.350 |
| 5+ | €52.540 |
| 10+ | €50.620 |
| 25+ | €48.680 |
| 50+ | €47.170 |
| 100+ | €45.840 |
| 250+ | €45.640 |
Price for:Each
Minimum: 1
Multiple: 1
€56.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584T5A1
Order Code4336900
Technical Datasheet
No. of Outlets5Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric339mm
External Width - Metric54mm
Cable Length - Metric1.83m
Length - Imperial13.4"
External Width - Imperial2.13"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Outlets
5Outlets
Current Rating
15A
External Width - Metric
54mm
Length - Imperial
13.4"
Cable Length - Imperial
6ft
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
120V
Length - Metric
339mm
Cable Length - Metric
1.83m
External Width - Imperial
2.13"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.852768