Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.110 |
| 5+ | €11.050 |
| 10+ | €11.020 |
| 20+ | €11.000 |
| 50+ | €10.970 |
Price for:Each
Minimum: 1
Multiple: 1
€13.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WLLBFL.
Order Code2904452
Product Range1590
Also Known AsGTIN UPC EAN: 623980401270
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric25mm
External Width - Metric50.4mm
External Depth - Metric77mm
IP RatingIP65
Body ColourNatural
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.98"
External Depth - Imperial3.03"
Product Range1590
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged lid and water tight version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
25mm
External Depth - Metric
77mm
Body Colour
Natural
External Height - Imperial
0.98"
External Depth - Imperial
3.03"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
50.4mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
1.98"
Product Range
1590
Configurable
Yes
Technical Docs (2)
Alternatives for 1590WLLBFL.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08