Print Page
156 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €27.500 |
3+ | €26.950 |
Price for:Each
Minimum: 1
Multiple: 1
€27.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA120CG
Order Code2912667
Product RangeXPFA
Technical Datasheet
Enclosure MaterialABS
Body ColourBeige, Grey
For Use With120 mm Square Fans
External Height - Metric150mm
External Width - Metric150mm
External Depth - Metric-
External Height - Imperial5.91"
External Width - Imperial5.91"
External Depth - Imperial-
Product RangeXPFA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XPFA120CG is a Filter Fan Grill that mounts easily with 4 screws using template and hardware provided. Complete with flame-retardant ABS plastic grill and flame-retardant synthetic filter. Integral gasket on reverse side of grill, seals against mounting surface. Hole cutout is NOT critical as rear of filter grill seals to surface. The XPFA series grill can be used with standard 4.7-inch square fans or alone as exhaust grill.
Applications
HVAC
Technical Specifications
Enclosure Material
ABS
For Use With
120 mm Square Fans
External Width - Metric
150mm
External Height - Imperial
5.91"
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Body Colour
Beige, Grey
External Height - Metric
150mm
External Depth - Metric
-
External Width - Imperial
5.91"
Product Range
XPFA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181