Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €40.620 |
3+ | €38.610 |
Price for:Each
Minimum: 1
Multiple: 1
€40.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI70300M
Order Code3403833
Analysis & Calibration TypeLiquid
Dispensing MethodBottle
Volume230ml
Weight-
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
A bottle of storage solution for use with a Hanna Instruments pHep® pocket pH meter.
- 230ml bottle
Technical Specifications
Analysis & Calibration Type
Liquid
Volume
230ml
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25