Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No09060006481
Order Code3847194
Product RangeDIN 41612 Series
Product RangeDIN 41612 Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithHarting DIN 41612 Series Heavy Duty Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min26AWG
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
DIN 41612 Series
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
Harting DIN 41612 Series Heavy Duty Connectors
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.364882
Product traceability