Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €71.500 |
5+ | €67.230 |
10+ | €63.430 |
25+ | €60.040 |
50+ | €56.990 |
Price for:Each
Minimum: 1
Multiple: 1
€71.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09100034751
Order Code4587284
Product RangeHan Power T Series
Product RangeHan Power T Series
Connector MountingCable Mount
GenderPlug, Receptacle
No. of Contacts3Contacts
No. of Rows2Rows
Contact GenderPin, Socket
Contact Termination TypeSnap In
Connector Shell Size1A
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han Power T Series
Gender
Plug, Receptacle
No. of Rows
2Rows
Contact Termination Type
Snap In
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Connector Mounting
Cable Mount
No. of Contacts
3Contacts
Contact Gender
Pin, Socket
Connector Shell Size
1A
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159214
Product traceability