Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
10+ | €6.490 |
25+ | €6.140 |
50+ | €5.630 |
100+ | €5.200 |
250+ | €4.840 |
500+ | €4.530 |
Price for:Each
Minimum: 1
Multiple: 1
€6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21175210000
Order Code4626144
Product Range-
No. of Positions4 Positions
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting M17 Circular Connectors
Connector Shell SizeM17
Contact Material-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
-
Connector Shell Size
M17
SVHC
No SVHC (17-Dec-2015)
No. of Positions
4 Positions
Contact Termination Type
Crimp
For Use With
Harting M17 Circular Connectors
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00948
Product traceability