Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33483535A21003
Order Code4155948
Product RangeMini PushPull ix Industrial Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.070 |
| 5+ | €51.030 |
| 10+ | €49.990 |
| 25+ | €48.950 |
| 50+ | €47.900 |
Price for:Each
Minimum: 1
Multiple: 1
€52.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33483535A21003
Order Code4155948
Product RangeMini PushPull ix Industrial Series
Technical Datasheet
LAN Category-
Connector to ConnectorIX Type B Plug to IX Type B Plug
Cable Construction-
Jacket ColourGrey
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini PushPull ix Industrial Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
33483535A21003 is a Mini PushPull ix Industrial® system cable. Miniaturised Ethernet data interface suitable for industry in according to IEC 61076-3-124 type A standards.
- Robust industrial design
- 360° shielding
- Flexible, space saving
- Mini PushPull ix Industrial® type B overmoulded pre-assembled on both sides
- 10x AWG 26 core
- 1.5A, 50VAC/ 60VDC rated
- Grey PUR (polyurethane) cable
- Mini PushPull ix Industrial® type B overmoulded connector pre-assembled on both sides
- 0.3m cable length
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
300mm
Product Range
Mini PushPull ix Industrial Series
Connector to Connector
IX Type B Plug to IX Type B Plug
Jacket Colour
Grey
Cable Length - Imperial
11.8"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26581