Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01020
Order Code1206376
Product RangeHV Series
Also Known As4031026186016
Technical Datasheet
1,902 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.259 |
100+ | €0.226 |
500+ | €0.214 |
1000+ | €0.204 |
2500+ | €0.200 |
Price for:Each
Minimum: 10
Multiple: 10
€2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-01020
Order Code1206376
Product RangeHV Series
Also Known As4031026186016
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min5.3mm
Cable Diameter Max5.5mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia9mm
Panel Thickness Max-
Grommet ColourBlack
Product RangeHV Series
Product Overview
The 632-01020 is a bend/strain Protection Grommet with flexible PVC and non-migrating Helvin. Bend protection grommets are typically used for protection of cables at apertures in casings.
- Excellent insulating properties and chemical resistance
Applications
Maintenance & Repair, Safety
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
5.5mm
Mounting Hole Dia
9mm
Grommet Colour
Black
Cable Diameter Min
5.3mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
HV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015