Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No633833
Order Code3972555
Product RangeType 633-DC Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.450 |
| 5+ | €24.350 |
| 10+ | €23.600 |
| 20+ | €23.130 |
Price for:Each
Minimum: 1
Multiple: 1
€26.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No633833
Order Code3972555
Product RangeType 633-DC Series
Technical Datasheet
No. of Digits / Alpha7
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height14.2mm
Panel Cutout Width27mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeType 633-DC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
-
Panel Cutout Height
14.2mm
Operating Temperature Min
-10°C
Product Range
Type 633-DC Series
Digit Height
4mm
Supply Voltage Max
24VDC
Panel Cutout Width
27mm
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001